
6030 | |
|---|---|
DigiKey Part Number | 1528-6030-ND |
Manufacturer | |
Manufacturer Product Number | 6030 |
Description | USB TYPE C PD TO 5.5MM/2.1MM BAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Receptacle To 2.1mm DC Plug Black |
Category | Convert From (Adapter End) USB-C (USB TYPE-C), Receptacle |
Manufacturer Adafruit Industries LLC | Convert To (Adapter End) 2.1mm DC Plug |
Packaging Bulk | Features Right Angle |
Part Status Active | Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.61000 | ¥18.61 |







