Addressable Lighting - 10 LED Discrete Blue 5.00mm Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5576

DigiKey Part Number
1528-5576-ND
Manufacturer
Manufacturer Product Number
5576
Description
LARGE INDUCTIVE WIRELESS LEDS -
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 10 LED Discrete Blue 5.00mm Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
10
Manufacturer
Adafruit Industries LLC
Color
Blue
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
5.00mm Dia
Configuration
Discrete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.02000¥62.02
Manufacturers Standard Package