
5573 | |
|---|---|
DigiKey Part Number | 1528-5573-ND |
Manufacturer | |
Manufacturer Product Number | 5573 |
Description | LARGE INDUCTIVE WIRELESS LEDS - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 10 LED Discrete Yellow 5.00mm Dia |
Datasheet | Datasheet |
Category | Number of LEDs 10 |
Manufacturer Adafruit Industries LLC | Color Yellow |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 5.00mm Dia |
Configuration Discrete |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.02000 | ¥62.02 |



