ESP32-S3-MINI-1, OV5640 ESP32-S Xtensa® MPU 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP32-S3-MINI-1, OV5640 ESP32-S Xtensa® MPU 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board
5420

5420

DigiKey Part Number
1528-5420-ND
Manufacturer
Manufacturer Product Number
5420
Description
MEMENTO DIY CAMERA MAIN BOARD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ESP32-S3-MINI-1, OV5640 ESP32-S Xtensa® MPU 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Fixed
Mfr
Contents
Board(s), LCD
Series
Interconnect System
STEMMA QT (DUELink/Qwiic)
Packaging
Bulk
Suggested Programming Environment
Arduino, CircuitPython
Part Status
Active
Antenna Type
PCB Trace Antenna(s) On-Board
Type
MPU
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE)
Core Processor
Xtensa®
RF Frequency
2.4GHz
Utilized IC / Part
ESP32-S3-MINI-1, OV5640
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 187
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥312.90000¥312.90
Manufacturers Standard Package