
5165 | |
|---|---|
DigiKey Part Number | 1528-5165-ND |
Manufacturer | |
Manufacturer Product Number | 5165 |
Description | STEMMA QT THERM AMP MCP96L01 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MCP96L01 Thermocouple Amplifier Interface Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Category | Utilized IC / Part MCP96L01 |
Manufacturer Adafruit Industries LLC | Contents Board(s), Header(s) |
Packaging Bulk | Suggested Programming Environment Arduino, CircuitPython, Python |
Part Status Active | Interconnect System STEMMA QT (DUELink/Qwiic) |
Platform Qwiic, STEMMA QT | Note Header(s) Not Installed |
Type Interface | Secondary Attributes I2C Interface(s) |
Function Thermocouple Amplifier | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.64000 | ¥123.64 |











