20 Position Cable Assembly Rectangular Socket to Socket 0.656' (200.00mm, 7.87")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4946

DigiKey Part Number
1528-4946-ND
Manufacturer
Manufacturer Product Number
4946
Description
2.54MM 0.1 PITCH 20-PIN JUMPER C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 0.656' (200.00mm, 7.87")
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Adafruit Industries LLC
Pitch - Connector
0.100" (2.54mm)
Packaging
Bulk
Length
0.656' (200.00mm, 7.87")
Part Status
Active
Color
Multiple, Individual
Connector Type
Socket to Socket
Shielding
Unshielded
Number of Positions
20
Cable Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.13000¥16.13
Manufacturers Standard Package