
4570 | |
|---|---|
DigiKey Part Number | 1528-4570-ND |
Manufacturer | |
Manufacturer Product Number | 4570 |
Description | DS1841 I2C DIGITAL 10K POTENTIOM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DS1841 Digital Potentiometer Data Acquisition Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Contents Board(s), Header(s) |
Manufacturer Adafruit Industries LLC | Suggested Programming Environment Arduino, CircuitPython, Python |
Packaging Bulk | Interconnect System STEMMA QT (DUELink/Qwiic) |
Part Status Active | Note Header(s) Not Installed |
Platform Qwiic, STEMMA QT | Primary Attributes 1-Channel (Single) |
Type Data Acquisition | Secondary Attributes I2C Interface(s) |
Function Digital Potentiometer | Base Product Number |
Utilized IC / Part DS1841 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.18000 | ¥71.18 |






