Graphic LCD Display Module TFT - Color 1.3" (33.02mm) 240 x 240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4520

DigiKey Part Number
1528-4520-ND
Manufacturer
Manufacturer Product Number
4520
Description
GRAPHIC DISPLAY TFT - 1.3"
Customer Reference
Detailed Description
Graphic LCD Display Module TFT - Color 1.3" (33.02mm) 240 x 240
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
TFT - Color
Manufacturer
Adafruit Industries LLC
Diagonal Screen Size
1.3" (33.02mm)
Packaging
Bulk
Dot Pixels
240 x 240
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.64000¥107.64
Manufacturers Standard Package