
4367 | |
|---|---|
DigiKey Part Number | 1528-4367-ND |
Manufacturer | |
Manufacturer Product Number | 4367 |
Description | CIRCUIT PLAYGROUND TFT GIZMO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LCD 1.54" Display Circuit Playground Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function LCD 1.54" |
Manufacturer Adafruit Industries LLC | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment Arduino, CircuitPython |
Part Status Active | Interconnect System STEMMA |
Platform Circuit Playground | Primary Attributes 240x240 |
Type Display | Secondary Attributes SPI Interface(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥188.15000 | ¥188.15 |

