



3928 | |
|---|---|
DigiKey Part Number | 1528-2702-ND |
Manufacturer | |
Manufacturer Product Number | 3928 |
Description | CRICKIT FOR MICRO:BIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS2595 Motor Controller/Driver Power Management micro:bit Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer Adafruit Industries LLC | Utilized IC / Part TPS2595 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Suggested Programming Environment Arduino, Microsoft MakeCode |
Platform micro:bit | Interconnect System micro:bit |
Type Power Management | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥268.14000 | ¥268.14 |

