
3633 | |
|---|---|
DigiKey Part Number | 1528-2642-ND |
Manufacturer | |
Manufacturer Product Number | 3633 |
Description | JUMPER WIRE M TO F 6" 28AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Male to Female 6.00" (152.40mm) 28 AWG |
Datasheet | Datasheet |
Category | Style Male to Female |
Manufacturer Adafruit Industries LLC | Length 6.00" (152.40mm) |
Packaging Bulk | Color Various |
Part Status Active | Wire Gauge 28 AWG |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.40000 | ¥24.40 |








