Continuous Rotation DC Motor Servomotor, RC (Hobby) 120 RPM Absolute 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3614

DigiKey Part Number
1528-2407-ND
Manufacturer
Manufacturer Product Number
3614
Description
SERVOMOTOR RC 120RPM 6V CONT ROT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Continuous Rotation DC Motor Servomotor, RC (Hobby) 120 RPM Absolute 6VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
120 RPM
Manufacturer
Adafruit Industries LLC
Torque - Rated (oz-in / mNm)
30.5 / 215.4
Packaging
Bulk
Encoder Type
Absolute
Part Status
Active
Size / Dimension
Rectangular - 0.787" x 1.984" (20.00mm x 50.40mm)
Type
DC Motor
Mounting Hole Spacing
1.949" (49.50mm)
Function
Servomotor, RC (Hobby)
Termination Style
Wire Leads with Connector
Motor Type
Continuous Rotation
Operating Temperature
-15°C ~ 70°C
Voltage - Rated
6VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥310.87000¥310.87
Manufacturers Standard Package