
3573 | |
|---|---|
DigiKey Part Number | 1528-2379-ND |
Manufacturer | |
Manufacturer Product Number | 3573 |
Description | EVAL BOARD FOR TPL5111 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPL5111 - Timer Timing Evaluation Board |
Datasheet | Datasheet |
Category | Function Timer |
Manufacturer Adafruit Industries LLC | Utilized IC / Part TPL5111 |
Packaging Bulk | Primary Attributes Watchdog Timer |
Part Status Active | Secondary Attributes 1.8V ~ 5.5V Supply |
Type Timing | Contents Board(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.27000 | ¥53.27 |




