3566 | ||
---|---|---|
DigiKey Part Number | 1528-2356-ND | |
Manufacturer | ||
Manufacturer Product Number | 3566 | |
Description | CCS811 AIR QUALITY SENSOR BREAKO | |
Customer Reference | ||
Detailed Description | CCS811 - Indoor Air Quality (IAQ) Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Indoor Air Quality (IAQ) | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 5V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | CCS811 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.78000 | ¥163.78 |