Position Ribbon Cable 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3562

DigiKey Part Number
1528-2376-ND
Manufacturer
Manufacturer Product Number
3562
Description
CABLE JUMPER 11"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Position Ribbon Cable 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Adafruit Industries LLC
Cable Type
Ribbon
Series
Length
11.8" (300.0mm)
Packaging
Bulk
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 202
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.39000¥23.39
Manufacturers Standard Package
Alternate Length
CABLE JUMPER 3.94"
In-Stock: 741
Unit Price: ¥12.76000
CABLE JUMPER 7.87"
In-Stock: 381
Unit Price: ¥16.59000
CABLE JUMPER 19"
In-Stock: 487
Unit Price: ¥29.77000
CABLE JUMPER 39"
In-Stock: 0
Unit Price: