ATSAMD21G18 Metro M0 Express SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATSAMD21G18 Metro M0 Express SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Adafruit Metro M0 Express Board | Digi-Key Daily

3505

DigiKey Part Number
1528-2138-ND
Manufacturer
Manufacturer Product Number
3505
Description
METRO M0 EXPRESS ATSAMD21G18
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ATSAMD21G18 Metro M0 Express SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
ATSAMD21G18
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Interconnect System
Arduino R3 Shield
Type
MCU 32-Bit
Suggested Programming Environment
Arduino, CircuitPython
Core Processor
ARM® Cortex®-M0+
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥206.34000¥206.34
Manufacturers Standard Package