Similar

3286 | |
|---|---|
DigiKey Part Number | 1528-3286-ND |
Manufacturer | |
Manufacturer Product Number | 3286 |
Description | BATTERY HOLDER AAA 3 CELL LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AAA 3 Cell Wire Leads with Connector |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 3 |
Packaging Bulk | Mounting Type Custom |
Part Status Active | Termination Style Wire Leads with Connector |
Battery Type, Function Cylindrical, Holder | Features Includes Switch |
Style Holder (Covered) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBH431-1AS | MPD (Memory Protection Devices) | 2,542 | SBH431-1AS-ND | ¥33.66000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.41000 | ¥26.41 |




