12V Power Over Ethernet (POE) 1 Port Splitter 10/100 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3238

DigiKey Part Number
1528-3238-ND
Manufacturer
Manufacturer Product Number
3238
Description
802.3AF POE OUTPUT DATA & POWER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12V Power Over Ethernet (POE) 1 Port Splitter 10/100 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
1 A
Manufacturer
Adafruit Industries LLC
Compliance
IEEE802.3af
Packaging
Bulk
Data Rate
10/100 Mbps
Part Status
Active
Mounting Type
Desktop
Type
Splitter
Size / Dimension
11.80" L x 1.40" W x 1.10" H (299.7mm x 35.6mm x 27.9mm)
Voltage - Input
44 ~ 57V
Input Connector
RJ45 (Data, Power)
Number of Ports
1
Output Connector
2.1mm Receptacle (Power), RJ45 (Data)
Voltage - Output
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 109
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.29000¥82.29
Manufacturers Standard Package