
3199 | |
|---|---|
DigiKey Part Number | 1528-1720-ND |
Manufacturer | |
Manufacturer Product Number | 3199 |
Description | BREAKOUT GAS SENSOR MICS-5524 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MiCS-5524 Gas (C2H5OH, C3H8, C4H10, CH4, CO, H2, H2S, NH3) Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part MiCS-5524 |
Manufacturer Adafruit Industries LLC | Contents Board(s), Header(s) |
Packaging Bulk | Suggested Programming Environment Arduino |
Part Status Active | Note Header(s) Not Installed |
Type Sensor | Secondary Attributes Analog Output |
Function Gas (C2H5OH, C3H8, C4H10, CH4, CO, H2, H2S, NH3) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥133.85000 | ¥133.85 |










