


3128 | |
|---|---|
DigiKey Part Number | 1528-1681-ND |
Manufacturer | |
Manufacturer Product Number | 3128 |
Description | 0.54" 4-DIGIT 14-SEGMENT BLUE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HT16K33 14-Segment 4-Digit Display Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Contents Board(s), Header(s), Accessories |
Manufacturer Adafruit Industries LLC | Suggested Programming Environment Arduino, CircuitPython |
Packaging Box | Interconnect System Feather |
Part Status Active | Note Assembly Required |
Platform Feather | Primary Attributes Blue |
Type Display | Secondary Attributes I2C Interface(s) |
Function 14-Segment 4-Digit | Base Product Number |
Utilized IC / Part HT16K33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥124.89000 | ¥124.89 |

