



3000 | |
|---|---|
DigiKey Part Number | 1528-1640-ND |
Manufacturer | |
Manufacturer Product Number | 3000 |
Description | CIRC PLAYGROUND CLASS ATMEGA32U4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ATmega32U4 Circuit Playground Classic AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 3000 Models |
Category | Platform |
Mfr | Utilized IC / Part ATmega32U4 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Circuit Playground |
Type MCU 8-Bit | Suggested Programming Environment Arduino, Code.org Discoveries |
Core Processor AVR |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥164.99000 | ¥164.99 |







