Addressable Lighting Neopixel 240 LED Strip (Black) Serial (Shift Register) Red, Green, Blue (RGB) 4000.00mm L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2964

DigiKey Part Number
1528-1643-ND
Manufacturer
Manufacturer Product Number
2964
Description
ADDRESS LED STRIP SERIAL RGB 4M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Addressable Lighting Neopixel 240 LED Strip (Black) Serial (Shift Register) Red, Green, Blue (RGB) 4000.00mm L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
240
Manufacturer
Adafruit Industries LLC
Color
Red, Green, Blue (RGB)
Series
Utilized LED
SK6812 (3535)
Packaging
Bulk
Interface
Serial (Shift Register)
Part Status
Active
Mounting Type
User Defined
Configuration
Strip (Black)
Size / Dimension
4000.00mm L
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥825.35000¥825.35
Manufacturers Standard Package