
2824 | |
|---|---|
DigiKey Part Number | 2824-ND |
Manufacturer | |
Manufacturer Product Number | 2824 |
Description | ADDRESS LED STRIP SERIAL RGBW 5M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting Neopixel 150 LED Strip (Black) Serial (Shift Register) Red, Green, Blue, Neutral White (RGBW) 5000.00mm L |
Datasheet | Datasheet |
Category | Number of LEDs 150 |
Manufacturer Adafruit Industries LLC | Color Red, Green, Blue, Neutral White (RGBW) |
Series | Utilized LED SK6812 (5050) |
Packaging Bulk | Interface Serial (Shift Register) |
Part Status Active | Mounting Type User Defined |
Configuration Strip (Black) | Size / Dimension 5000.00mm L |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥742.21000 | ¥742.21 |




