


2590 | |
|---|---|
DigiKey Part Number | 1528-1374-ND |
Manufacturer | |
Manufacturer Product Number | 2590 |
Description | METRO MINI 328 V2 CP2102N USB C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ATmega328, CP2102N METRO Mini 328 V2 AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ATmega328, CP2102N |
Mfr | Mounting Type Fixed |
Series | Contents Board(s) |
Packaging Bulk | Interconnect System STEMMA QT (DUELink/Qwiic) |
Part Status Active | Suggested Programming Environment Arduino |
Type MCU 8-Bit | Note Older versions have a USB micro B connector instead of the current USB Type C connector |
Core Processor AVR | Base Product Number |
Platform |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.63000 | ¥123.63 |















