6 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

206

DigiKey Part Number
1528-2142-ND
Manufacturer
Manufacturer Product Number
206
Description
6-CONDUCTOR 0.1 SOCKET-SOCKET CA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Adafruit Industries LLC
Pitch - Connector
0.100" (2.54mm)
Packaging
Bulk
Length
0.500' (152.40mm, 6.00")
Part Status
Active
Color
Multiple, Individual
Connector Type
Socket to Socket
Shielding
Unshielded
Number of Positions
6
Cable Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 399
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.47000¥14.47
Manufacturers Standard Package