
1818 | |
|---|---|
DigiKey Part Number | 1528-2226-ND |
Manufacturer | |
Manufacturer Product Number | 1818 |
Description | LED MATRIX 8X8 SQUARE AMBER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 8 x 8 Common Cathode Amber 2.1V 1.20" L x 1.20" W x 0.32" H (31.00mm x 31.00mm x 8.00mm) |
Datasheet | Datasheet |
Category | Size / Dimension 1.20" L x 1.20" W x 0.32" H (31.00mm x 31.00mm x 8.00mm) |
Manufacturer Adafruit Industries LLC | Color Amber |
Packaging Bulk | Configuration 8 x 8 |
Part Status Active | Voltage - Forward (Vf) (Typ) 2.1V |
Internal Connection Common Cathode |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.21000 | ¥37.21 |

