


1816 | |
|---|---|
DigiKey Part Number | 1528-1816-ND |
Manufacturer | |
Manufacturer Product Number | 1816 |
Description | LED CBI 5X1.74MM 10SEG WHT VERT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP White (x 10) 3.2V 25mA Rectangle with Flat Top 5.00mm x 1.74mm Through Hole |
Datasheet | Datasheet |
Category | Current 25mA |
Manufacturer Adafruit Industries LLC | Millicandela Rating 30mcd |
Packaging Bulk | Lens Style Rectangle with Flat Top |
Part Status Obsolete | Lens Size 5.00mm x 1.74mm |
Color White (x 10) | Voltage Rating 3.2V |
Configuration Bar - 10 Wide, DIP | Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XGCBDX10D | SunLED | 3,120 | 1497-1079-5-ND | ¥34.40000 | Similar |


