


1187 | |
|---|---|
DigiKey Part Number | 1528-2411-ND |
Manufacturer | |
Manufacturer Product Number | 1187 |
Description | SWITCH PUSHBUTTON SPST-NO WHT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Domed |
Mfr | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Part Status Active | Illumination Type, Color LED, White |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 5 ~ 12 VDC |
Type Standard, Illuminated | Termination Style Quick Connect - 0.187" (4.7mm) |
Circuit | Features Arcade Style |
Switch Function Off-Mom | Panel Cutout Dimensions Circular - 24.00mm Dia |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.29000 | ¥82.29 |









