Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 1.00' (304.80mm, 12.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1020

DigiKey Part Number
1528-2635-ND
Manufacturer
Manufacturer Product Number
1020
Description
HEATSHRINK 3/8" X 1' CLEAR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 1.00' (304.80mm, 12.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
0.375" (9.53mm)
Mfr
Inner Diameter - Recovered
0.188" (4.78mm)
Packaging
Bulk
Material
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 120°C
Shrinkage Ratio
Shrink Temperature
120°C
Length
1.00' (304.80mm, 12.00")
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.12000¥37.12
Manufacturers Standard Package