Static Shielding Bag <15nJ Energy Shielding Clear 12" (304.8mm) X 16" (406.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MI1216

DigiKey Part Number
134-MI1216-ND
Manufacturer
Manufacturer Product Number
MI1216
Description
BAG STATIC SHIELD MTL IN 12"X16"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <15nJ Energy Shielding Clear 12" (304.8mm) X 16" (406.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Static Discharge Shielding
<15nJ
Manufacturer
ACL Staticide Inc
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
2.8 mil (71.12 microns)
Packaging
Bag
Length - Inside
16" (406.4mm)
Part Status
Active
Width - Inside
12" (304.8mm)
Type
Static Shielding Bag
Color
Clear
Metal Layer
In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,295
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.13000¥3.13
Manufacturers Standard Package