


ACL 800C | |
|---|---|
DigiKey Part Number | ST1163-ND |
Manufacturer | |
Manufacturer Product Number | ACL 800C |
Description | DIGITAL MEGOHMMETER (CELSIUS) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Surface Resistivity Meter 9V Battery or AC Adapter |
Datasheet | Datasheet |
Category | Usage Measuring Surface Resistivity, Humidity, and Temperature |
Manufacturer ACL Staticide Inc | Features Digital, LCD Scale, NIST Traceable |
Packaging Bulk | Power Supply Type 9V Battery or AC Adapter |
Part Status Active | Includes 5 lb Test Probes, Battery, Cables, Case, Certificate |
Type Surface Resistivity Meter |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15,135.62000 | ¥15,135.62 |




