Cleaner, Restorer Floors 1 Gallon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4100-1

DigiKey Part Number
ST1125-ND
Manufacturer
Manufacturer Product Number
4100-1
Description
CLEANER RESTORER FLOORS 1 GAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cleaner, Restorer Floors 1 Gallon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
Floors
Manufacturer
ACL Staticide Inc
Specifications
Biodegradable
Series
Quantity
1 Gallon
Packaging
Bottle
Shelf Life
24 Months
Part Status
Active
Storage/Refrigeration Temperature
40°F ~ 90°F (4°C ~ 32°C)
Cleaner, Treatment Type
Cleaner, Restorer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CNY
Bottle
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥655.05000¥655.05