



WS-045-0-5WG | |
|---|---|
DigiKey Part Number | 6020-WS-045-0-5WG-ND |
Manufacturer | |
Manufacturer Product Number | WS-045-0-5WG |
Description | C14 to (5) C13 with Grounding |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Chassis Mount |
Datasheet | Datasheet |
Category | Overload Protection None |
Manufacturer AC Connectors | Connector - AC Input IEC 320-C14 |
Series | AC Outlets 5 |
Packaging Bulk | Connector - AC Output IEC 320-C13 (5) |
Part Status Active | Voltage - Input 250V |
Type Outlet Strip, Power Strip | Housing Material Plastic |
Mounting Type Chassis Mount | Approval Agency cULus |
Current - Max 10A | Features Ground |
Region Utilized North America | Weight 1 lb (453.59 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥430.41000 | ¥430.41 |
| 5 | ¥401.70400 | ¥2,008.52 |
| 10 | ¥389.94400 | ¥3,899.44 |
| 25 | ¥374.92080 | ¥9,373.02 |
| 50 | ¥363.94480 | ¥18,197.24 |
| 100 | ¥353.29020 | ¥35,329.02 |
| 250 | ¥339.68092 | ¥84,920.23 |




