



AS520P | |
|---|---|
DigiKey Part Number | 6020-AS520P-ND |
Manufacturer | |
Manufacturer Product Number | AS520P |
Description | AC PLUG NEMA 5-20P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA 5-20P Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 125V |
Manufacturer AC Connectors | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Chemical Resistant, Impact Resistant, Weather Resistant |
Connector Style NEMA 5-20P | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Blades | Approval Agency cULus |
Current Rating (Amps) 20A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥126.61000 | ¥126.61 |
| 10 | ¥107.63400 | ¥1,076.34 |
| 25 | ¥100.89080 | ¥2,522.27 |
| 50 | ¥96.07420 | ¥4,803.71 |
| 100 | ¥91.49010 | ¥9,149.01 |
| 250 | ¥85.76616 | ¥21,441.54 |
| 500 | ¥81.67696 | ¥40,838.48 |
| 1,000 | ¥77.78362 | ¥77,783.62 |







