


PRO-EB-472 | |
|---|---|
DigiKey Part Number | 535-PRO-EB-472-ND |
Manufacturer | |
Manufacturer Product Number | PRO-EB-472 |
Description | EVAL BOARD ONBOARD SMD 868 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMD 868 OnBoard™ Antenna 860MHz ~ 870MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 860MHz ~ 870MHz |
Manufacturer Abracon LLC | Contents Board(s) |
Series | Utilized IC / Part SMD 868 |
Packaging Box | RF Frequency 860MHz ~ 870MHz |
Part Status Active | Function Antenna |
Type Antenna | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥601.31000 | ¥601.31 |
| 10 | ¥599.94700 | ¥5,999.47 |


