
PRO-EB-450 | |
|---|---|
DigiKey Part Number | 535-PRO-EB-450-ND |
Manufacturer | |
Manufacturer Product Number | PRO-EB-450 |
Description | BOARD EVAL ONBOARD SMD 2400 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMD 2400 OnBoard™ Antenna 2.4GHz ~ 2.5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz ~ 2.5GHz |
Manufacturer Abracon LLC | Contents Board(s) |
Series | Utilized IC / Part SMD 2400 |
Packaging Box | RF Frequency 2.4GHz ~ 2.5GHz |
Part Status Active | Function Antenna |
Type Antenna |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥601.31000 | ¥601.31 |


