


AWSCR-4.00CPLB-C30-T4 | |
|---|---|
DigiKey Part Number | 535-15088-2-ND - Tape & Reel (TR) 535-15088-1-ND - Cut Tape (CT) 535-15088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-4.00CPLB-C30-T4 |
Description | CERAMIC RES 4.0000MHZ 30PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.4% 30 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AWSCR-4.00CPLB-C30-T4 Models |
Category | Features Built in Capacitor |
Manufacturer Abracon LLC | Capacitance 30 pF |
Series | Impedance 30 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 4 MHz | Size / Dimension 0.236" L x 0.118" W (6.00mm x 3.00mm) |
Frequency Stability ±0.4% | Height 0.059" (1.50mm) |
Frequency Tolerance ±0.5% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.70000 | ¥3.70 |
| 10 | ¥3.20900 | ¥32.09 |
| 25 | ¥3.03640 | ¥75.91 |
| 50 | ¥2.90940 | ¥145.47 |
| 100 | ¥2.78950 | ¥278.95 |
| 250 | ¥2.63748 | ¥659.37 |
| 500 | ¥2.52850 | ¥1,264.25 |
| 1,000 | ¥2.42386 | ¥2,423.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.22748 | ¥8,909.92 |
| 8,000 | ¥2.13539 | ¥17,083.12 |
| 12,000 | ¥2.08332 | ¥24,999.84 |
| 20,000 | ¥2.01955 | ¥40,391.00 |
| 28,000 | ¥1.97862 | ¥55,401.36 |
| 40,000 | ¥1.93617 | ¥77,446.80 |


