


AWSCR-4.00CPLA-C30-T4 | |
|---|---|
DigiKey Part Number | 535-15085-2-ND - Tape & Reel (TR) 535-15085-1-ND - Cut Tape (CT) 535-15085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-4.00CPLA-C30-T4 |
Description | CERAMIC RES 4.0000MHZ 30PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 30 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Category | Features Built in Capacitor |
Manufacturer Abracon LLC | Capacitance 30 pF |
Series | Impedance 30 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 4 MHz | Size / Dimension 0.236" L x 0.118" W (6.00mm x 3.00mm) |
Frequency Stability ±0.3% | Height 0.059" (1.50mm) |
Frequency Tolerance ±0.5% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.53000 | ¥3.53 |
| 10 | ¥3.09500 | ¥30.95 |
| 25 | ¥2.92720 | ¥73.18 |
| 50 | ¥2.80540 | ¥140.27 |
| 100 | ¥2.68980 | ¥268.98 |
| 250 | ¥2.54368 | ¥635.92 |
| 500 | ¥2.43840 | ¥1,219.20 |
| 1,000 | ¥2.33755 | ¥2,337.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.14813 | ¥8,592.52 |
| 8,000 | ¥2.05932 | ¥16,474.56 |
| 12,000 | ¥2.00910 | ¥24,109.20 |
| 20,000 | ¥1.94760 | ¥38,952.00 |
| 28,000 | ¥1.90813 | ¥53,427.64 |
| 40,000 | ¥1.86718 | ¥74,687.20 |


