


AWSCR-2.45CPLA-C30-T4 | |
|---|---|
DigiKey Part Number | 535-15073-2-ND - Tape & Reel (TR) 535-15073-1-ND - Cut Tape (CT) 535-15073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-2.45CPLA-C30-T4 |
Description | CERAMIC RES 2.4500MHZ 30PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.45 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 100 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Category | Features Built in Capacitor |
Manufacturer Abracon LLC | Capacitance 30 pF |
Series | Impedance 100 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 2.45 MHz | Size / Dimension 0.236" L x 0.118" W (6.00mm x 3.00mm) |
Frequency Stability ±0.3% | Height 0.071" (1.80mm) |
Frequency Tolerance ±0.5% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.58000 | ¥4.58 |
| 10 | ¥3.95900 | ¥39.59 |
| 25 | ¥3.74520 | ¥93.63 |
| 50 | ¥3.59000 | ¥179.50 |
| 100 | ¥3.44100 | ¥344.10 |
| 250 | ¥3.25392 | ¥813.48 |
| 500 | ¥3.11938 | ¥1,559.69 |
| 1,000 | ¥2.99039 | ¥2,990.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.74812 | ¥10,992.48 |
| 8,000 | ¥2.63456 | ¥21,076.48 |
| 12,000 | ¥2.57033 | ¥30,843.96 |
| 20,000 | ¥2.49168 | ¥49,833.60 |
| 28,000 | ¥2.44123 | ¥68,354.44 |

