


ASFLMB-8.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-11781-2-ND - Tape & Reel (TR) 535-11781-1-ND - Cut Tape (CT) 535-11781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-8.000MHZ-LC-T |
Description | MEMS OSC XO 8.0000MHZ LVCMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-8.000MHZ-LC-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASFLMB-8.000MHZ-LR-T | Abracon LLC | 4,295 | 535-11005-1-ND | ¥25.64000 | Upgrade |
| ASFLMB-8.000MHZ-LY-T | Abracon LLC | 2,860 | 535-ASFLMB-8.000MHZ-LY-TCT-ND | ¥36.47000 | Upgrade |
| ASFLMB-8.000MHZ-XY-T | Abracon LLC | 937 | 535-11072-1-ND | ¥36.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.07000 | ¥24.07 |
| 10 | ¥20.90700 | ¥209.07 |
| 25 | ¥19.76840 | ¥494.21 |
| 50 | ¥18.95160 | ¥947.58 |
| 100 | ¥18.16840 | ¥1,816.84 |
| 250 | ¥17.18208 | ¥4,295.52 |
| 500 | ¥16.47218 | ¥8,236.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥15.79247 | ¥15,792.47 |
| 2,000 | ¥15.14133 | ¥30,282.66 |
| 3,000 | ¥14.77325 | ¥44,319.75 |
| 5,000 | ¥14.32262 | ¥71,613.10 |




