100 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASFL3-100.000MHZ-EC-T

DigiKey Part Number
535-ASFL3-100.000MHZ-EC-TTR-ND - Tape & Reel (TR)
535-ASFL3-100.000MHZ-EC-TCT-ND - Cut Tape (CT)
535-ASFL3-100.000MHZ-EC-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASFL3-100.000MHZ-EC-T
Description
XTAL OSC XO 100.0000MHZ HCMOS TT
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFL3-100.000MHZ-EC-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
12mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDA000022Diodes Incorporated0FDA000022-ND¥37.36856Parametric Equivalent
In-Stock: 366
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.05000¥15.05
10¥13.08300¥130.83
25¥12.37200¥309.30
50¥11.86080¥593.04
100¥11.36960¥1,136.96
250¥10.75232¥2,688.08
500¥10.30788¥5,153.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥9.88207¥9,882.07
2,000¥9.47411¥18,948.22
3,000¥9.24346¥27,730.38
5,000¥8.96105¥44,805.25
7,000¥8.77988¥61,459.16
Manufacturers Standard Package