
ASELJ-E-45.1584MHZ-L-R-T | |
|---|---|
DigiKey Part Number | 535-ASELJ-E-45.1584MHZ-L-R-TTR-ND - Tape & Reel (TR) 535-ASELJ-E-45.1584MHZ-L-R-TCT-ND - Cut Tape (CT) 535-ASELJ-E-45.1584MHZ-L-R-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASELJ-E-45.1584MHZ-L-R-T |
Description | XTAL OSC XO 45.1584 MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.1584 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASELJ-E-45.1584MHZ-L-R-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output CMOS | Current - Supply (Disable) (Max) 20µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.72000 | ¥14.72 |
| 10 | ¥12.76900 | ¥127.69 |
| 25 | ¥12.07760 | ¥301.94 |
| 50 | ¥11.57960 | ¥578.98 |
| 100 | ¥11.10000 | ¥1,110.00 |
| 250 | ¥10.49728 | ¥2,624.32 |
| 500 | ¥10.06326 | ¥5,031.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥9.64753 | ¥9,647.53 |
| 2,000 | ¥9.24925 | ¥18,498.50 |
| 3,000 | ¥9.02408 | ¥27,072.24 |
| 5,000 | ¥8.74830 | ¥43,741.50 |
| 7,000 | ¥8.57141 | ¥59,999.87 |


