RF ANTENNA GPS, Iridium Ceramic Patch Solder Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GPS, Iridium Ceramic Patch Solder Through Hole
Abracon: Who We Are Today
Abracon Antenna Solutions for Wireless Systems

APARM2504-C2GR

DigiKey Part Number
APARM2504-C2GR-ND
Manufacturer
Manufacturer Product Number
APARM2504-C2GR
Description
RF ANT GPS+IRIDIUM CER PATCH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS, Iridium Ceramic Patch Solder Through Hole
Datasheet
 Datasheet
EDA/CAD Models
APARM2504-C2GR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Ceramic Patch
Manufacturer
Abracon LLC
Number of Bands
2
Series
VSWR
1.8
Packaging
Box
Gain
2dBi, 3dBi
Part Status
Active
Termination
Solder
RF Family/Standard
Navigation
Mounting Type
Through Hole
Frequency Group
UHF (1GHz ~ 2GHz)
Height (Max)
0.157" (4.00mm)
Frequency (Center/Band)
1.575GHz, 1.621GHz
Applications
GPS, Iridium
Frequency Range
1.575GHz, 1.61GHz ~ 1.625GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.71000¥81.71
10¥63.67100¥636.71
25¥59.15040¥1,478.76
200¥52.33625¥10,467.25
400¥50.81665¥20,326.66
600¥50.05595¥30,033.57
1,000¥49.21276¥49,212.76
Manufacturers Standard Package