XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMPDDFI-A09

DigiKey Part Number
AMPDDFI-A09-ND
Manufacturer
Manufacturer Product Number
AMPDDFI-A09
Description
OSC MEMS XO DUAL OUTPUT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AMPDDFI-A09 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Manufacturer
Abracon LLC
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
1.3mA (Typ)
Part Status
Active
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Base Resonator
MEMS
Height
0.035" (0.89mm)
Type
XO (Standard)
Package / Case
4-SMD, No Lead
Frequency - Output 1
24MHz, 48MHz
Supplier Device Package
4-VLGA (2.5x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 280 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥16.93861¥16,938.61

Other Suppliers on DigiKey

280In Stock
Ships from WEC