
AMJDAFH-A11 | |
|---|---|
DigiKey Part Number | AMJDAFH-A11-ND |
Manufacturer | |
Manufacturer Product Number | AMJDAFH-A11 |
Description | OSC MEMS XO DUAL OUTPUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AMJDAFH-A11 Models |
Category | Voltage - Supply 1.71V ~ 3.63V |
Manufacturer Abracon LLC | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 1.3mA (Typ) |
Part Status Active | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Base Resonator MEMS | Height 0.035" (0.89mm) |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Frequency - Output 1 50MHz, 100MHz | Supplier Device Package 4-VFLGA (2x1.6) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥18.08483 | ¥18,084.83 |

