RF ANTENNA 4G, 5G, Bluetooth, LTE, Wi-Fi, WLAN, Zigbee™ Whip, Straight SMA Male Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AETC01M02XS-SS

DigiKey Part Number
535-AETC01M02XS-SS-ND
Manufacturer
Manufacturer Product Number
AETC01M02XS-SS
Description
LTE 4G/5G & WI-FI 6E WHIP ANTENN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, Bluetooth, LTE, Wi-Fi, WLAN, Zigbee™ Whip, Straight SMA Male Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
2.5, 2, 2, 2.5
Manufacturer
Abracon LLC
Return Loss
12dB
Series
Gain
1dBi, 4dBi, 3dBi, 3dBi
Packaging
Bag
Power - Max
500 mW
Part Status
Active
Features
Cable - 1.5m
RF Family/Standard
802.15.4, Bluetooth, Cellular, WiFi
Termination
SMA Male
Frequency Group
Wide Band
Mounting Type
Surface Mount
Frequency (Center/Band)
788.5MHz, 2.071GHz, 4.575GHz, 6.5GHz
Height (Max)
0.213" (5.40mm)
Frequency Range
617MHz ~ 960MHz, 1.452GHz ~ 2.69GHz, 3.3GHz ~ 5.85GHz, 5.85GHz ~ 7.15GHz
Applications
4G, 5G, Bluetooth, LTE, Wi-Fi, WLAN, Zigbee™
Antenna Type
Whip, Straight
Base Product Number
Number of Bands
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥147.87000¥147.87
10¥117.44200¥1,174.42
25¥109.83880¥2,745.97
200¥98.37655¥19,675.31
400¥95.82010¥38,328.04
600¥94.54067¥56,724.40
Manufacturers Standard Package