


ADCR-T02R7SA105MB | |
|---|---|
DigiKey Part Number | 535-ADCR-T02R7SA105MB-ND |
Manufacturer | |
Manufacturer Product Number | ADCR-T02R7SA105MB |
Description | CAPACITOR 1F 2.7V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 2.7 V Radial, Can 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ADCR-T02R7SA105MB Models |
Category | ESR (Equivalent Series Resistance) 350mOhm |
Manufacturer Abracon LLC | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance 1 F | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 10 | ¥6.86400 | ¥68.64 |
| 50 | ¥5.40520 | ¥270.26 |
| 160 | ¥4.69738 | ¥751.58 |
| 640 | ¥4.10773 | ¥2,628.95 |
| 1,120 | ¥3.92766 | ¥4,398.98 |
| 2,560 | ¥3.70838 | ¥9,493.45 |
| 5,120 | ¥3.55993 | ¥18,226.84 |



