
ADCH-S05R5SA474QB | |
|---|---|
DigiKey Part Number | 535-ADCH-S05R5SA474QB-ND |
Manufacturer | |
Manufacturer Product Number | ADCH-S05R5SA474QB |
Description | CAPACITOR 0.47F 5.5V TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 40Ohm @ 1kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40Ohm @ 1kHz |
Manufacturer Abracon LLC | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial, Can - Horizontal |
Part Status Active | Lead Spacing 0.413" (10.50mm) |
Capacitance 470 mF | Size / Dimension 0.453" Dia (11.50mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.272" (6.90mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.58000 | ¥22.58 |
| 10 | ¥15.53900 | ¥155.39 |
| 50 | ¥12.75520 | ¥637.76 |
| 100 | ¥11.89440 | ¥1,189.44 |
| 500 | ¥10.43874 | ¥5,219.37 |
| 1,300 | ¥9.83890 | ¥12,790.57 |
| 2,600 | ¥9.49392 | ¥24,684.19 |
| 5,200 | ¥9.20987 | ¥47,891.32 |





