330 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 40Ohm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCH-S05R5SA334ZB

DigiKey Part Number
535-ADCH-S05R5SA334ZB-ND
Manufacturer
Manufacturer Product Number
ADCH-S05R5SA334ZB
Description
CAPACITOR 0.33F 5.5V TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 40Ohm @ 1kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
40Ohm @ 1kHz
Manufacturer
Abracon LLC
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Axial, Can - Horizontal
Part Status
Active
Lead Spacing
0.413" (10.50mm)
Capacitance
330 mF
Size / Dimension
0.453" Dia (11.50mm)
Tolerance
-20%, +80%
Height - Seated (Max)
0.272" (6.90mm)
Voltage - Rated
5.5 V
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 286
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.08000¥22.08
10¥15.19200¥151.92
50¥12.45460¥622.73
100¥11.60940¥1,160.94
500¥10.17872¥5,089.36
1,300¥9.58951¥12,466.36
2,600¥9.25072¥24,051.87
5,200¥8.97166¥46,652.63
Manufacturers Standard Package