8.192 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.192 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Abracon: Who We Are Today

ABLS2-8.192MHZ-D4Y-T

DigiKey Part Number
535-9865-2-ND - Tape & Reel (TR)
535-9865-1-ND - Cut Tape (CT)
535-9865-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS2-8.192MHZ-D4Y-T
Description
CRYSTAL 8.1920MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.192 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS2-8.192MHZ-D4Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
8.192 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±30ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.130" (3.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,561
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥2.25800¥22.58
25¥2.13680¥53.42
50¥2.04920¥102.46
100¥1.96410¥196.41
250¥1.85740¥464.35
500¥1.78048¥890.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.70671¥1,706.71
2,000¥1.63613¥3,272.26
3,000¥1.59617¥4,788.51
5,000¥1.54724¥7,736.20
7,000¥1.51584¥10,610.88
10,000¥1.48326¥14,832.60
Manufacturers Standard Package